O 32,0-JT32C-A-K-3,3-LF

DigiKey Part Number
1908-1044-2-ND - Tape & Reel (TR)
1908-1044-1-ND - Cut Tape (CT)
1908-1044-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
O 32,0-JT32C-A-K-3,3-LF
Description
XTAL OSC TCXO 32.0000MHZ HCMOS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
32 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
10µA
In-Stock: 225
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.93000$2.93
10$2.52300$25.23
50$2.27660$113.83
100$2.17830$217.83
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.94758$973.79
1,000$1.86424$1,864.24
1,500$1.81725$2,725.88
2,500$1.75981$4,399.53
3,500$1.72305$6,030.68
5,000$1.68495$8,424.75
Manufacturers Standard Package