O 48,0-JT22CT-A-P-1,8-LF | |
---|---|
DigiKey Part Number | 1908-O48,0-JT22CT-A-P-1,8-LFTR-ND - Tape & Reel (TR) 1908-O48,0-JT22CT-A-P-1,8-LFCT-ND - Cut Tape (CT) 1908-O48,0-JT22CT-A-P-1,8-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 48,0-JT22CT-A-P-1,8-LF |
Description | OSC TCXO 48MHZ 1.8V HCMOS SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48 MHz TCXO HCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 48 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.32000 | $2.32 |
10 | $1.99900 | $19.99 |
50 | $1.80300 | $90.15 |
100 | $1.72510 | $172.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.55758 | $778.79 |
1,000 | $1.49079 | $1,490.79 |
1,500 | $1.45314 | $2,179.71 |
2,500 | $1.40714 | $3,517.85 |
3,500 | $1.37768 | $4,821.88 |
5,000 | $1.34717 | $6,735.85 |