Q 80,0-JXS10-6-10/15-T1-FU-LF

DigiKey Part Number
1908-Q80,0-JXS10-6-10/15-T1-FU-LFTR-ND - Tape & Reel (TR)
1908-Q80,0-JXS10-6-10/15-T1-FU-LFCT-ND - Cut Tape (CT)
1908-Q80,0-JXS10-6-10/15-T1-FU-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 80,0-JXS10-6-10/15-T1-FU-LF
Description
CRYSTAL 80MHZ 6PF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
80 MHz ±15ppm Crystal 6pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
80 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±15ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Height - Seated (Max)
0.012" (0.30mm)
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.96000$1.96
10$1.69200$16.92
50$1.52640$76.32
100$1.46040$146.04
500$1.31836$659.18
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.99943$999.43
2,000$0.99375$1,987.50
Manufacturers Standard Package