JYLRA1240Z | |
---|---|
DigiKey Part Number | 5101-JYLRA1240Z-ND |
Manufacturer | |
Manufacturer Product Number | JYLRA1240Z |
Description | VIBRATION LRA AC Z AXIS 3.0G |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | AC Motor Vibration, LRA (Haptic) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JIE YI ELECTRONICS LIMITED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | AC Motor | |
Function | Vibration, LRA (Haptic) | |
Voltage - Rated | - | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | - | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.63310 | $5,266.20 |