1767 | |
---|---|
DigiKey Part Number | 1767-ND |
Manufacturer | |
Manufacturer Product Number | 1767 |
Description | LAMP INCAN RT1.75 MIDG SCRW 2.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 2.5V Round with Domed Top RT-1 3/4 Midget Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 2.5V | |
MSCP (Mean Spherical Candle Power) | 0.2 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 3/4 | |
Lead Style | Midget Screw |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $0.48770 | $48.77 |