7371 | |
---|---|
DigiKey Part Number | 7371JK-ND |
Manufacturer | |
Manufacturer Product Number | 7371 |
Description | LAMP INCAND RT-1.75 BI-PIN 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 12V Round with Domed Top RT-1 3/4 Radial - Bi-Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 12V | |
MSCP (Mean Spherical Candle Power) | 0.12 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 3/4 | |
Lead Style | Radial - Bi-Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $0.42220 | $42.22 |