7876 | |
---|---|
DigiKey Part Number | 7876-ND |
Manufacturer | |
Manufacturer Product Number | 7876 |
Description | LAMP INCAND RT-1.75 BI-PIN 28V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top RT-1 3/4 Radial - Bi-Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 28V | |
MSCP (Mean Spherical Candle Power) | 0.34 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 3/4 | |
Lead Style | Radial - Bi-Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.00000 | $1.00 |
10 | $0.63100 | $6.31 |
100 | $0.46710 | $46.71 |
500 | $0.42924 | $214.62 |
1,000 | $0.35350 | $353.50 |
2,000 | $0.33583 | $671.66 |
5,000 | $0.32825 | $1,641.25 |
10,000 | $0.32068 | $3,206.80 |
25,000 | $0.31562 | $7,890.50 |