E74

DigiKey Part Number
E74-ND
Manufacturer
Manufacturer Product Number
E74
Description
LAMP INCAND RT-1.5 WEDGE 14V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Incandescent Lamp Clear 14V Round with Domed Top RT-1 1/2 Wedge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
-
Packaging
Box
Part Status
Active
Type
Incandescent
Color
Clear
Voltage Rating
14V
MSCP (Mean Spherical Candle Power)
0.72
Lens Style
Round with Domed Top
Lens Size
RT-1 1/2
Lead Style
Wedge
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1.08000$1.08
10$0.70300$7.03
100$0.46060$46.06
1,000$0.36360$363.60
2,000$0.33936$678.72
5,000$0.32724$1,636.20
10,000$0.32239$3,223.90
25,000$0.31512$7,878.00
Manufacturers Standard Package