1350BL15B0075001E | |
---|---|
DigiKey Part Number | 712-1350BL15B0075001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1350BL15B0075001E |
Description | IC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Balun 400MHz ~ 2.3GHz 0805 (2012 Metric), 6 PC Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 400MHz ~ 2.3GHz | |
Impedance - Unbalanced/Balanced | - | |
Phase Difference | - | |
Insertion Loss (Max) | 1.4dB | |
Return Loss (Min) | - | |
Package / Case | 0805 (2012 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |
