21-655-0200-0610 | |
---|---|
DigiKey Part Number | 3753-21-655-0200-0610-ND |
Manufacturer | |
Manufacturer Product Number | 21-655-0200-0610 |
Description | THERM PAD 100MMX100MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 100.00mm x 100.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jones Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.0079" (0.200mm) | |
Material | Graphite | |
Color | Gray | |
Thermal Resistivity | 0.03°C/W | |
Thermal Conductivity | 400W/m-K |