MT5B9SE01K | |
---|---|
DigiKey Part Number | 2393-MT5B9SE01K-ND |
Manufacturer | |
Manufacturer Product Number | MT5B9SE01K |
Description | EVAL BOARD FOR MT5B9S-01 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IWR6843, MT5B9S-01 - Radar Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jorjin Technologies Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Radar | |
Sensing Range | - | |
Interface | - | |
Sensitivity | 60GHz | |
Voltage - Supply | 5V | |
Embedded | Yes | |
Supplied Contents | Board(s) | |
Utilized IC / Part | IWR6843, MT5B9S-01 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $439.62800 | $4,396.28 |