103653-3 | |
---|---|
DigiKey Part Number | A28445-ND |
Manufacturer | |
Manufacturer Product Number | 103653-3 |
Description | CONN PLUG HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 103653-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.85000 | $0.85 |
10 | $0.64900 | $6.49 |
25 | $0.58560 | $14.64 |
50 | $0.56780 | $28.39 |
100 | $0.55420 | $55.42 |
250 | $0.51568 | $128.92 |
500 | $0.48064 | $240.32 |
1,000 | $0.45906 | $459.06 |
2,500 | $0.42732 | $1,068.30 |