132220 | |
---|---|
DigiKey Part Number | ACX2075-ND |
Manufacturer | |
Manufacturer Product Number | 132220 |
Description | CONN SMA JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-178, 178A, 178B, 196, 196A, M17/93-RG178 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | Weatherproof | |
Center Contact Material | Brass | |
Includes | 10 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink, 2 Insulators, 1 Lockwasher, 2 Nuts, 1 Rear Body | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.19000 | $8.19 |
10 | $6.67200 | $66.72 |
25 | $6.15120 | $153.78 |
50 | $5.78420 | $289.21 |
100 | $5.43950 | $543.95 |
300 | $4.93493 | $1,480.48 |
500 | $4.71664 | $2,358.32 |
1,000 | $4.71208 | $4,712.08 |