1411PU | |
---|---|
DigiKey Part Number | HM615-ND |
Manufacturer | |
Manufacturer Product Number | 1411PU |
Description | BOX ALUM 5.99"L X 4.99"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted U Shaped Pieces 5.990" L x 4.990" W (152.15mm x 126.75mm) X 4.010" (101.85mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411PU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.990" L x 4.990" W (152.15mm x 126.75mm) | |
Height | 4.010" (101.85mm) | |
Area (L x W) | 29.9in² (193cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Unpainted | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.6 lb (272.16 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.91000 | $17.91 |
5 | $15.30400 | $76.52 |
10 | $14.30200 | $143.02 |
25 | $13.07760 | $326.94 |
50 | $12.22140 | $611.07 |
100 | $11.42500 | $1,142.50 |
Other Suppliers on DigiKey
