1414G | |
---|---|
DigiKey Part Number | 1414G-ND |
Manufacturer | |
Manufacturer Product Number | 1414G |
Description | BOX STEEL GRAY 8"L X 6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 8.000" L x 6.000" W (203.20mm x 152.40mm) X 3.500" (88.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1414G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.000" L x 6.000" W (203.20mm x 152.40mm) | |
Height | 3.500" (88.90mm) | |
Area (L x W) | 48.0in² (310cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Interior Panels | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 7 lbs (3.2 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $83.15000 | $83.15 |
5 | $71.05400 | $355.27 |
10 | $66.40200 | $664.02 |
25 | $63.42480 | $1,585.62 |