1414N4ALK

DigiKey Part Number
1414N4ALK-ND
Manufacturer
Manufacturer Product Number
1414N4ALK
Description
BOX ALUM NATURAL 12"L X 10"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Cover Included 12.000" L x 10.000" W (304.80mm x 254.00mm) X 5.000" (127.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1414N4ALK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
12.000" L x 10.000" W (304.80mm x 254.00mm)
Height
5.000" (127.00mm)
Area (L x W)
120in² (774cm²)
Design
Cover Included
Material
Color
Natural
Thickness
0.080" (2.03mm)
Features
Interior Panels
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
8 lbs (3.6 kg)
Base Product Number
Available To Order
Factory Stock: 2
Check Lead Time
Marketplace Stock: 8 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$267.75000$267.75
5$238.67600$1,193.38
Manufacturers Standard Package

Other Suppliers on DigiKey

8In Stock
Ships from JRH Electronics