1414N4PHI | |
---|---|
DigiKey Part Number | 1414N4PHI-ND |
Manufacturer | |
Manufacturer Product Number | 1414N4PHI |
Description | BOX STEEL GRAY 10"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 10.000" L x 8.000" W (254.00mm x 203.20mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1414N4PHI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 8.000" W (254.00mm x 203.20mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 80.0in² (516cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Interior Panels | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 9 lbs (4.1 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $132.63000 | $132.63 |
5 | $113.33600 | $566.68 |
10 | $108.38800 | $1,083.88 |