1414N4PHSSI

DigiKey Part Number
HM5907-ND
Manufacturer
Manufacturer Product Number
1414N4PHSSI
Description
BOX S STL NATURAL 10"L X 8"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Natural Hinged Door, Lid 10.000" L x 8.000" W (254.00mm x 203.20mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
1414N4PHSSI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
10.000" L x 8.000" W (254.00mm x 203.20mm)
Height
4.000" (101.60mm)
Area (L x W)
80.0in² (516cm²)
Design
Hinged Door, Lid
Material
Color
Natural
Thickness
14 Gauge
Features
Interior Panels
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
10 lbs (4.5 kg)
Base Product Number
Available To Order
Factory Stock: 73
Check Lead Time
Marketplace Stock: 92 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$314.29000$314.29
5$308.67800$1,543.39
10$303.06500$3,030.65
25$298.57520$7,464.38
Manufacturers Standard Package

Other Suppliers on DigiKey

92In Stock
Ships from JRH Electronics