1414N4PHSSO6

DigiKey Part Number
1414N4PHSSO6-ND
Manufacturer
Manufacturer Product Number
1414N4PHSSO6
Description
BOX S STL NATURAL 16"L X 14"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Natural Hinged Door, Lid 16.000" L x 14.000" W (406.40mm x 355.60mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
1414N4PHSSO6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
16.000" L x 14.000" W (406.40mm x 355.60mm)
Height
6.000" (152.40mm)
Area (L x W)
224in² (1445cm²)
Design
Hinged Door, Lid
Material
Color
Natural
Thickness
14 Gauge
Features
Interior Panels
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
26 lbs (11.8 kg)
Base Product Number
In-Stock: 1
Factory Stock: 74
Can ship immediately
All prices are in USD
Box
QuantityUnit PriceExt Price
1$599.68000$599.68
5$586.15000$2,930.75
10$577.13200$5,771.32
Manufacturers Standard Package