1414PHG6

DigiKey Part Number
1414PHG6-ND
Manufacturer
Manufacturer Product Number
1414PHG6
Description
BOX STEEL GRAY 8"L X 6"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 8.000" L x 6.000" W (203.20mm x 152.40mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
1414PHG6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
8.000" L x 6.000" W (203.20mm x 152.40mm)
Height
6.000" (152.40mm)
Area (L x W)
48.0in² (310cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
14 Gauge
Features
Interior Panels
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
8 lbs (3.6 kg)
Base Product Number
In-Stock: 2
Factory Stock: 162
Can ship immediately
All prices are in USD
Box
QuantityUnit PriceExt Price
1$75.52000$75.52
5$73.96200$369.81
Manufacturers Standard Package

Other Suppliers on DigiKey

93In Stock
Ships from JRH Electronics