1414PHMH6 | |
---|---|
DigiKey Part Number | 1414PHMH6-ND |
Manufacturer | |
Manufacturer Product Number | 1414PHMH6 |
Description | BOX STEEL GRAY 14"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 14.000" L x 8.000" W (355.60mm x 203.20mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1414PHMH6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 14.000" L x 8.000" W (355.60mm x 203.20mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 112in² (723cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Interior Panels | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 12 lbs (5.4 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $131.68000 | $131.68 |
5 | $112.52000 | $562.60 |
10 | $107.51200 | $1,075.12 |