1414SCG

DigiKey Part Number
1414SCG-ND
Manufacturer
Manufacturer Product Number
1414SCG
Description
BOX STEEL GRAY 8"L X 6"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Cover Included 8.000" L x 6.000" W (203.20mm x 152.40mm) X 3.500" (88.90mm)
Datasheet
 Datasheet
EDA/CAD Models
1414SCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
8.000" L x 6.000" W (203.20mm x 152.40mm)
Height
3.500" (88.90mm)
Area (L x W)
48.0in² (310cm²)
Design
Cover Included
Material
Color
Gray
Thickness
14 Gauge
Features
Interior Panels
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
6 lbs (2.7 kg)
Base Product Number
Available To Order
Factory Stock: 112
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$84.40000$84.40
5$72.12400$360.62
10$67.40200$674.02
25$65.22480$1,630.62
Manufacturers Standard Package