1434-14

DigiKey Part Number
HM279-ND
Manufacturer
Manufacturer Product Number
1434-14
Description
COVER FOR PART #1444-14
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Cover, Lid 5.000" L x 9.000" W x 0.040" H (127.00mm x 228.60mm x 1.02mm) Unpainted
Datasheet
 Datasheet
EDA/CAD Models
1434-14 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Cover, Lid
Features
-
For Use With/Related Products
1444 Series
Size / Dimension
5.000" L x 9.000" W x 0.040" H (127.00mm x 228.60mm x 1.02mm)
Color
Unpainted
Material
Metal, Aluminum
Base Product Number
Available To Order
Factory Stock: 145
Check Lead Time
Marketplace Stock: 34 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$8.98000$8.98
5$7.67800$38.39
10$7.17500$71.75
25$6.56040$164.01
50$6.13080$306.54
100$5.72950$572.95
250$5.26248$1,315.62
Manufacturers Standard Package

Other Suppliers on DigiKey

34In Stock
Ships from JRH Electronics