1444-10 | |
---|---|
DigiKey Part Number | HM260-ND |
Manufacturer | |
Manufacturer Product Number | 1444-10 |
Description | CHASSIS ALUM NATURAL 8"L X 4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 8.000" L x 4.000" W (203.20mm x 101.60mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1444-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 8.000" L x 4.000" W (203.20mm x 101.60mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 32.0in² (206cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.040" (1.02mm) | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.347 lb (157.4 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.09000 | $18.09 |
5 | $15.45800 | $77.29 |
10 | $14.44500 | $144.45 |
25 | $13.20840 | $330.21 |
50 | $12.34360 | $617.18 |
100 | $11.53550 | $1,153.55 |
250 | $11.42500 | $2,856.25 |