1444-28 | |
---|---|
DigiKey Part Number | HM270-ND |
Manufacturer | |
Manufacturer Product Number | 1444-28 |
Description | CHASSIS ALUM NATURAL 16"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 16.000" L x 8.000" W (406.40mm x 203.20mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1444-28 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 16.000" L x 8.000" W (406.40mm x 203.20mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 128in² (826cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.040" (1.02mm) | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.472 lb (214.1 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.80000 | $43.80 |
5 | $37.44600 | $187.23 |
10 | $35.00000 | $350.00 |
25 | $32.00920 | $800.23 |
50 | $31.17500 | $1,558.75 |