1444-33 | |
---|---|
DigiKey Part Number | HM274-ND |
Manufacturer | |
Manufacturer Product Number | 1444-33 |
Description | CHASSIS ALUM NATURAL 17"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 17.000" L x 10.000" W (431.80mm x 254.00mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1444-33 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 17.000" L x 10.000" W (431.80mm x 254.00mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 170in² (1097cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.040" (1.02mm) | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.1 lbs (952.5 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.50000 | $61.50 |
5 | $52.55200 | $262.76 |
10 | $49.11200 | $491.12 |
25 | $45.70000 | $1,142.50 |