14A0705 | |
---|---|
DigiKey Part Number | HM3296-ND |
Manufacturer | |
Manufacturer Product Number | 14A0705 |
Description | PANEL INNER ALUMINUM 6.75X4.88" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 6.750" L x 4.880" W x 0.080" H (171.45mm x 123.95mm x 2.03mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 14A0705 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1414, EJ, PJ Series | |
Size / Dimension | 6.750" L x 4.880" W x 0.080" H (171.45mm x 123.95mm x 2.03mm) | |
Color | Unpainted | |
Material | Metal, Aluminum |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.44000 | $10.44 |
5 | $8.92200 | $44.61 |
10 | $8.33900 | $83.39 |
25 | $7.62680 | $190.67 |
50 | $7.12880 | $356.44 |
100 | $6.66300 | $666.30 |
250 | $6.22500 | $1,556.25 |