14A1109

DigiKey Part Number
HM1512-ND
Manufacturer
Manufacturer Product Number
14A1109
Description
PANEL INNER ALUMINUM 10.75X8.88"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Inner 10.750" L x 8.880" W x 0.080" H (273.05mm x 225.55mm x 2.03mm) Unpainted
Datasheet
 Datasheet
EDA/CAD Models
14A1109 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Panel, Inner
Features
-
For Use With/Related Products
1414, EJ, PJ Series
Size / Dimension
10.750" L x 8.880" W x 0.080" H (273.05mm x 225.55mm x 2.03mm)
Color
Unpainted
Material
Metal, Aluminum
Available To Order
Factory Stock: 320
Check Lead Time
Marketplace Stock: 281 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$17.98000$17.98
5$15.36400$76.82
10$14.35800$143.58
25$13.12840$328.21
50$12.26900$613.45
100$11.47500$1,147.50
Manufacturers Standard Package

Other Suppliers on DigiKey

281In Stock
Ships from JRH Electronics