14G1513 | |
---|---|
DigiKey Part Number | 14G1513-ND |
Manufacturer | |
Manufacturer Product Number | 14G1513 |
Description | PANEL INNER STEEL 14.75X12.88" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 14.750" L x 12.880" W (374.65mm x 327.15mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 14G1513 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1414, EJ, PJ Series | |
Size / Dimension | 14.750" L x 12.880" W (374.65mm x 327.15mm) | |
Color | Unpainted | |
Material | Metal, Steel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.59000 | $24.59 |
5 | $21.01200 | $105.06 |
10 | $19.63600 | $196.36 |
25 | $17.95440 | $448.86 |
50 | $16.77880 | $838.94 |
100 | $16.31250 | $1,631.25 |