14R0707

DigiKey Part Number
HM3308-ND
Manufacturer
Manufacturer Product Number
14R0707
Description
PANEL INNER STL 6.75X6.88" WHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 6.750" L x 6.880" W (171.45mm x 174.75mm) White
Datasheet
 Datasheet
EDA/CAD Models
14R0707 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Panel, Inner
Features
-
For Use With/Related Products
1414, EJ, PJ Series
Size / Dimension
6.750" L x 6.880" W (171.45mm x 174.75mm)
Color
White
Material
Metal, Steel
Available To Order
Factory Stock: 138
Check Lead Time
Marketplace Stock: 215 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$9.98000$9.98
5$9.23000$46.15
10$8.48200$84.82
25$7.98320$199.58
50$7.48400$374.20
100$6.98520$698.52
250$6.86044$1,715.11
500$6.73568$3,367.84
1,000$6.63590$6,635.90
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

215In Stock
Ships from JRH Electronics