14R1111 | |
---|---|
DigiKey Part Number | HM3312-ND |
Manufacturer | |
Manufacturer Product Number | 14R1111 |
Description | PANEL INNER STL 10.75X10.88" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 10.750" L x 10.880" W (273.05mm x 276.35mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 14R1111 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1414, EJ, PJ Series | |
Size / Dimension | 10.750" L x 10.880" W (273.05mm x 276.35mm) | |
Color | White | |
Material | Metal, Steel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.40000 | $17.40 |
5 | $14.87200 | $74.36 |
10 | $13.89800 | $138.98 |
25 | $12.70800 | $317.70 |
50 | $11.87580 | $593.79 |
100 | $11.09830 | $1,109.83 |
250 | $11.06248 | $2,765.62 |