14R1311 | |
---|---|
DigiKey Part Number | HM3314-ND |
Manufacturer | |
Manufacturer Product Number | 14R1311 |
Description | PANEL INNER STL 12.75X10.88" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 12.750" L x 10.880" W (323.85mm x 276.35mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 14R1311 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1414, EJ, PJ Series | |
Size / Dimension | 12.750" L x 10.880" W (323.85mm x 276.35mm) | |
Color | White | |
Material | Metal, Steel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.19000 | $19.19 |
5 | $16.40200 | $82.01 |
10 | $15.32800 | $153.28 |
25 | $14.01600 | $350.40 |
50 | $13.09820 | $654.91 |
100 | $12.35000 | $1,235.00 |