14R1513 | |
---|---|
DigiKey Part Number | HM1515-ND |
Manufacturer | |
Manufacturer Product Number | 14R1513 |
Description | PANEL INNER STL 14.75X12.88" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 14.750" L x 12.880" W (374.65mm x 327.15mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 14R1513 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1414, EJ, PJ Series | |
Size / Dimension | 14.750" L x 12.880" W (374.65mm x 327.15mm) | |
Color | White | |
Material | Metal, Steel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.61000 | $24.61 |
5 | $21.03600 | $105.18 |
10 | $19.66200 | $196.62 |
25 | $17.98240 | $449.56 |
50 | $16.80740 | $840.37 |
100 | $16.31250 | $1,631.25 |