1583T8B1BK | |
---|---|
DigiKey Part Number | HM1859-ND |
Manufacturer | |
Manufacturer Product Number | 1583T8B1BK |
Description | POWR STRP 19"15A 8OUT 15'CRD BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1583T8B1BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 8 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $90.59000 | $90.59 |
5 | $84.54800 | $422.74 |
10 | $82.07300 | $820.73 |
25 | $78.91120 | $1,972.78 |
50 | $76.60120 | $3,830.06 |
100 | $74.35810 | $7,435.81 |