1584H6A1 | |
---|---|
DigiKey Part Number | HM1863-ND |
Manufacturer | |
Manufacturer Product Number | 1584H6A1 |
Description | POWER STRIP 13" 15A 6OUT 6' CORD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1584H6A1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Aluminum and Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.27000 | $57.27 |
5 | $53.45000 | $267.25 |
10 | $51.88500 | $518.85 |
25 | $49.88600 | $1,247.15 |
50 | $48.42560 | $2,421.28 |
100 | $47.00770 | $4,700.77 |