1594DSGY | |
---|---|
DigiKey Part Number | HM224-ND |
Manufacturer | |
Manufacturer Product Number | 1594DSGY |
Description | BOX PLASTIC GRAY 5.18"L X 2.61"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 5.177" L x 2.610" W (131.50mm x 66.29mm) X 2.169" (55.09mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1594DSGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.177" L x 2.610" W (131.50mm x 66.29mm) | |
Height | 2.169" (55.09mm) | |
Area (L x W) | 13.5in² (87cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.130" (3.30mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.275 lb (124.74 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.31000 | $9.31 |
5 | $7.95200 | $39.76 |
10 | $7.43200 | $74.32 |
25 | $6.79560 | $169.89 |
50 | $6.35060 | $317.53 |
100 | $5.93490 | $593.49 |
250 | $5.47500 | $1,368.75 |
Other Suppliers on DigiKey
