1594EBK | |
---|---|
DigiKey Part Number | HM230-ND |
Manufacturer | |
Manufacturer Product Number | 1594EBK |
Description | BOX PLASTIC BLK 6.58"L X 4.21"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 6.575" L x 4.213" W (167.01mm x 107.01mm) X 2.555" (64.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1594EBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.575" L x 4.213" W (167.01mm x 107.01mm) | |
Height | 2.555" (64.90mm) | |
Area (L x W) | 27.7in² (179cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.130" (3.30mm) | |
Features | Flame Retardant | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.619 lb (280.77 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.43000 | $20.43 |
5 | $17.46600 | $87.33 |
10 | $16.32500 | $163.25 |
25 | $14.93080 | $373.27 |
50 | $13.95520 | $697.76 |
100 | $13.23750 | $1,323.75 |
Other Suppliers on DigiKey
