1598ESGY | |
---|---|
DigiKey Part Number | HM249-ND |
Manufacturer | |
Manufacturer Product Number | 1598ESGY |
Description | BOX PLASTIC GRAY 6.31"L X 6.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Split Sides and End Panel(s) 6.313" L x 6.246" W (160.35mm x 158.65mm) X 3.354" (85.19mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1598ESGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.313" L x 6.246" W (160.35mm x 158.65mm) | |
Height | 3.354" (85.19mm) | |
Area (L x W) | 39.3in² (254cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.866 lb (392.81 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.44000 | $17.44 |
5 | $14.90200 | $74.51 |
10 | $13.92600 | $139.26 |
25 | $12.73320 | $318.33 |
50 | $11.89960 | $594.98 |
100 | $11.12060 | $1,112.06 |
250 | $11.08752 | $2,771.88 |