1598FGY | |
---|---|
DigiKey Part Number | HM176-ND |
Manufacturer | |
Manufacturer Product Number | 1598FGY |
Description | BOX PLASTIC GRAY 9.83"L X 6.27"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Split Sides and End Panel(s) 9.831" L x 6.270" W (249.71mm x 159.26mm) X 1.610" (40.89mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1598FGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.831" L x 6.270" W (249.71mm x 159.26mm) | |
Height | 1.610" (40.89mm) | |
Area (L x W) | 61.5in² (397cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Card Guides, Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.56000 | $20.56 |
5 | $17.57200 | $87.86 |
10 | $16.42200 | $164.22 |
25 | $15.01600 | $375.40 |
50 | $14.03280 | $701.64 |
100 | $13.34450 | $1,334.45 |
