1599KBKBAT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bud Industries
In Stock: 0
Unit Price: $20.40000
Datasheet

1599KBKBAT

DigiKey Part Number
HM864-ND
Manufacturer
Manufacturer Product Number
1599KBKBAT
Description
BOX PLASTIC BLK 8.66"L X 5.51"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Hand Held, Split Sides 8.661" L x 5.512" W (219.99mm x 140.00mm) X 1.575" (40.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1599KBKBAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
8.661" L x 5.512" W (219.99mm x 140.00mm)
Height
1.575" (40.00mm)
Area (L x W)
47.7in² (308cm²)
Design
Hand Held, Split Sides
Material
Color
Black
Thickness
-
Features
Battery Door, Card Guides, Flame Retardant, PCB Supports
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.653 lb (296.2 g)
Base Product Number
Available To Order
Factory Stock: 931
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$19.61000$19.61
Manufacturers Standard Package
Alternate Color
BOX PLASTIC GRAY 8.66"L X 5.51"W
In-Stock: 0
Unit Price: $19.42000