162G28 | |
---|---|
DigiKey Part Number | HM4260-ND |
Manufacturer | |
Manufacturer Product Number | 162G28 |
Description | PWR XFMR LAMINATED 12VA TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 840mA, Series 420mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.63mm L x 39.67mm W | |
Height - Seated (Max) | 38.10mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.7 lb (317.51 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.39000 | $17.39 |
10 | $13.25100 | $132.51 |
25 | $12.21600 | $305.40 |
50 | $11.80180 | $590.09 |
100 | $11.59480 | $1,159.48 |
250 | $11.18072 | $2,795.18 |
500 | $10.76660 | $5,383.30 |