183F20 | |
---|---|
DigiKey Part Number | HM4608-ND |
Manufacturer | |
Manufacturer Product Number | 183F20 |
Description | PWR XFMR LAMINATED 5VA TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 10V, Series 20V | |
Current - Output (Max) | Parallel 500mA, Series 250mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.28mm L x 36.50mm W | |
Height - Seated (Max) | 34.93mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.37 lb (167.83 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.52000 | $13.52 |
10 | $11.11700 | $111.17 |
25 | $10.47560 | $261.89 |
50 | $10.07620 | $503.81 |
100 | $9.73860 | $973.86 |
250 | $9.37100 | $2,342.75 |
500 | $9.14242 | $4,571.21 |
1,000 | $8.94915 | $8,949.15 |