183F24 | |
---|---|
DigiKey Part Number | HM4609-ND |
Manufacturer | |
Manufacturer Product Number | 183F24 |
Description | PWR XFMR LAMINATED 5VA TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 420mA, Series 210mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.28mm L x 36.50mm W | |
Height - Seated (Max) | 34.93mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.37 lb (167.83 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.12000 | $12.12 |
10 | $9.88900 | $98.89 |
25 | $9.29240 | $232.31 |
50 | $8.92100 | $446.05 |
100 | $8.60710 | $860.71 |
250 | $8.26504 | $2,066.26 |
500 | $8.05236 | $4,026.18 |
1,000 | $7.87261 | $7,872.61 |