186C24 | |
---|---|
DigiKey Part Number | HM4686-ND |
Manufacturer | |
Manufacturer Product Number | 186C24 |
Description | PWR XFMR LAMINATED 12VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 500mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 12VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 71.37mm L x 43.82mm W | |
Height - Seated (Max) | 41.15mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.67 lb (303.91 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.03000 | $19.03 |
10 | $14.49600 | $144.96 |
25 | $13.36320 | $334.08 |
50 | $12.91000 | $645.50 |
100 | $12.68360 | $1,268.36 |
250 | $12.23060 | $3,057.65 |
500 | $11.77760 | $5,888.80 |