4-2103177-4 | |
---|---|
DigiKey Part Number | 4-2103177-4-ND |
Manufacturer | |
Manufacturer Product Number | 4-2103177-4 |
Description | CONN PLUG HSG 2POS 10.40MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug 0.409" (10.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-2103177-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | - | |
Number of Positions | ||
Pitch | 0.409" (10.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | Connector Position Assurance (CPA), Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.97000 | $14.97 |
10 | $12.91100 | $129.11 |
25 | $12.82160 | $320.54 |
50 | $12.40400 | $620.20 |
100 | $10.92630 | $1,092.63 |
250 | $10.60492 | $2,651.23 |
500 | $9.60724 | $4,803.62 |