4650-6001 | |
---|---|
DigiKey Part Number | MPK50K-ND |
Manufacturer | |
Manufacturer Product Number | 4650-6001 |
Description | CONN PLUG 50P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 50 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.43000 | $15.43 |
10 | $13.67400 | $136.74 |
25 | $13.14840 | $328.71 |
50 | $12.62240 | $631.12 |
100 | $11.92110 | $1,192.11 |
300 | $10.86927 | $3,260.78 |
500 | $10.16802 | $5,084.01 |
1,000 | $9.32653 | $9,326.53 |