87631-4 | |
---|---|
DigiKey Part Number | A25850-ND |
Manufacturer | |
Manufacturer Product Number | 87631-4 |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 87631-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.73000 | $2.73 |
10 | $1.84800 | $18.48 |
25 | $1.79080 | $44.77 |
50 | $1.76900 | $88.45 |
100 | $1.73440 | $173.44 |
250 | $1.60912 | $402.28 |
500 | $1.57062 | $785.31 |
1,000 | $1.56000 | $1,560.00 |
2,500 | $1.50414 | $3,760.35 |