919-104P-51AX | |
---|---|
DigiKey Part Number | ARF1886-ND |
Manufacturer | |
Manufacturer Product Number | 919-104P-51AX |
Description | CONN MCX PLUG R/A 50 OHM SOLDER |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 919-104P-51AX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 4 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Insulator | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyoxymethylene (POM) Acetal, Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.1dB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.93000 | $10.93 |
10 | $8.90600 | $89.06 |
25 | $8.21040 | $205.26 |
50 | $7.72080 | $386.04 |
100 | $7.26070 | $726.07 |
300 | $6.58727 | $1,976.18 |
500 | $6.29594 | $3,147.97 |
1,000 | $6.12631 | $6,126.31 |