929834-02-36 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 0
Unit Price: $4.25000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $1.73000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $1.59000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $1.59000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $2.48000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $1.40941
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $2.87000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $1.79632
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.73893
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.78799
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $1.69000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.96068
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $1.04616
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $2.16000
Datasheet

929834-02-36

DigiKey Part Number
3M156863-36-ND
Manufacturer
Manufacturer Product Number
929834-02-36
Description
CONN HEADER VERT 36POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929834-02-36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.210" (5.33mm)
Overall Contact Length
0.545" (13.84mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Obsolete
Marketplace Stock: 182 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

182In Stock
Ships from JRH Electronics
Alternate Length
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: $0.20000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 0
Unit Price: $0.37000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 0
Unit Price: $0.48000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 70
Unit Price: $0.64000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 0
Unit Price: $0.79000