C2BPS1931LG1 | |
---|---|
DigiKey Part Number | HM5228-ND |
Manufacturer | |
Manufacturer Product Number | C2BPS1931LG1 |
Description | RACK SOLID BOTTOM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Bottom 18.500" L x 17.690" W x 0.060" H (469.90mm x 449.33mm x 1.52mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | C2BPS1931LG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Bottom | |
Size / Dimension | 18.500" L x 17.690" W x 0.060" H (469.90mm x 449.33mm x 1.52mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | C2 Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 7 lbs (3.2 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.40000 | $64.40 |
5 | $55.02600 | $275.13 |
10 | $51.42400 | $514.24 |
25 | $48.12480 | $1,203.12 |